Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-289
- Mfr. Part No.:
- 2077781603
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.56
(exc. VAT)
£4.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.56 |
| 10 - 24 | £3.28 |
| 25 + | £2.96 |
*price indicative
- RS Stock No.:
- 536-289
- Mfr. Part No.:
- 2077781603
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Connector housings tailored for seamless integration in various electronic applications. With a distinctive 3.60mm pitch and a robust construction featuring a glow wire capable design, it promises reliability and safety during operation. The advanced capabilities ensure compliance with stringent international standards, making it an ideal choice for professionals seeking superior performance. Its vibrant orange colour adds a layer of visibility, ensuring ease of identification in complex setups. Designed with user efficiency in mind, it accommodates multiple connections in a single row, facilitating streamlined assembly while enhancing design versatility. Whether used in automotive, industrial, or consumer electronics, this product delivers consistent functionality, supported by comprehensive compliance documentation for absolute peace of mind.
Glow wire capable for enhanced safety in high temperature environments
Dual row design supports efficient space utilisation
Easy identification with an eye catching orange colour
Compliant with international safety and environmental standards
Engineered for versatility across multiple applications
Streamlined assembly process for enhanced operational efficiency
Resilient materials ensure long lasting performance
Optimised for high performance environments requiring reliability
Dual row design supports efficient space utilisation
Easy identification with an eye catching orange colour
Compliant with international safety and environmental standards
Engineered for versatility across multiple applications
Streamlined assembly process for enhanced operational efficiency
Resilient materials ensure long lasting performance
Optimised for high performance environments requiring reliability
