Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-285
- Mfr. Part No.:
- 2077781303
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.37 |
| 10 - 24 | £2.18 |
| 25 + | £1.96 |
*price indicative
- RS Stock No.:
- 536-285
- Mfr. Part No.:
- 2077781303
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Advanced connector housing is expertly designed for reliability and durability in various applications. With a unique Squba 3.6 sealed plug assembly, it offers a compact solution suitable for power, signal, and wire to wire connections. The connector features a 3.60mm pitch and includes three circuits in a single row design. Its glow wire capability ensures safety and compliance with stringent industry standards, making it ideal for UL1007/UL1061 applications. The hard wearing nylon resin construction ensures long lasting performance, while its grey finish seamlessly integrates into any setup. Engineered with meticulous attention to detail, this product is a perfect match for specific Molex receptacles, enhancing versatility in configurations and improving the overall design integrity for your projects.
Offers seamless integration with compatible receptor components
Crafted from durable nylon for outstanding longevity
Provides reliable connection with a single row format
Designed with glow wire capability for enhanced safety
Supports various applications including power and signal
Features a compact and efficient 3.60mm pitch design
Ensures compliance with multiple industry standards
Crafted from durable nylon for outstanding longevity
Provides reliable connection with a single row format
Designed with glow wire capability for enhanced safety
Supports various applications including power and signal
Features a compact and efficient 3.60mm pitch design
Ensures compliance with multiple industry standards
