Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-283
- Mfr. Part No.:
- 2077781203
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.56
(exc. VAT)
£4.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.56 |
| 10 - 24 | £3.28 |
| 25 + | £2.96 |
*price indicative
- RS Stock No.:
- 536-283
- Mfr. Part No.:
- 2077781203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly offers a reliable connection solution designed for versatile applications in power and signal transmission. With a compact 3.60mm pitch and three circuits, this connector ensures seamless integration, perfect for projects requiring precision and durability. Its glow wire capable design enhances safety in high temperature environments, making it an ideal choice for demanding applications. This innovative assembly is also UL1007 and UL1061 compatible, ensuring broad usability across various sectors. The natural nylon resin used in its construction provides excellent resilience against mechanical stress, while its lightweight design facilitates easier handling and installation. Overall, this product exemplifies cutting edge engineering, designed to meet modern connectivity challenges with efficiency and reliability.
Designed for robust performance in varying environments
Optimised for both power and signal applications
Features a single row configuration for space saving arrangements
Manufactured with nylon resin for enhanced durability and strength
Includes a clipslot for secure locking with mating parts
Provides a temperature range suitable for extreme conditions
Compliant with EU RoHS regulations for environmental safety
Compatible with a wide range of terminals and receptacles
Optimised for both power and signal applications
Features a single row configuration for space saving arrangements
Manufactured with nylon resin for enhanced durability and strength
Includes a clipslot for secure locking with mating parts
Provides a temperature range suitable for extreme conditions
Compliant with EU RoHS regulations for environmental safety
Compatible with a wide range of terminals and receptacles
