Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-280
- Mfr. Part No.:
- 2077781602
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.13
(exc. VAT)
£3.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.13 |
| 10 - 24 | £2.88 |
| 25 + | £2.60 |
*price indicative
- RS Stock No.:
- 536-280
- Mfr. Part No.:
- 2077781602
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug is expertly crafted for durability and reliability in a variety of applications. Designed with a 3.60mm pitch, this connector houses two circuits in a single row, making it ideal for space constrained environments. Its advanced glow wire capability ensures enhanced performance under demanding conditions, while the articulation of the clipslot and key feature provides optimal security. The vibrant orange resin not only adds a touch of colour but also signifies the adherence to important safety standards. With robust UL1007/UL1061 compatibility, the Squba connector promises dependable connections for both power and signal transmission, making it the perfect choice for sophisticated wiring solutions in diverse settings.
Designed for optimal space efficiency with a compact single row layout
Incorporates glow wire capabilities for improved safety performance
Features a secure clipslot for reliable mating and connection stability
Constructed from high quality nylon resin to withstand varied temperatures
Complies with UL standards for consistent safety and quality assurance
Offers compatibility with a range of terminals for flexible use
Showcases a visually striking orange colour to enhance visibility
Incorporates glow wire capabilities for improved safety performance
Features a secure clipslot for reliable mating and connection stability
Constructed from high quality nylon resin to withstand varied temperatures
Complies with UL standards for consistent safety and quality assurance
Offers compatibility with a range of terminals for flexible use
Showcases a visually striking orange colour to enhance visibility
