Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.13

(exc. VAT)

£3.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.13
10 - 24£2.88
25 +£2.60

*price indicative

RS Stock No.:
536-273
Mfr. Part No.:
2077781102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug is engineered for modern connectivity needs, offering unparalleled performance in a compact design. With its 3.60mm pitch and capability to manage both power and signal, this connector serves as an ideal choice for applications requiring reliability and durability. The plug features two circuits and is glow wire capable, ensuring safety and compliance in challenging environments. Designed with a keying system for secure mating, this model also boasts a vibrant red colour and is compatible with widely recognised standards, making it suitable for various applications. Its robust construction from nylon enhances flammability resistance and ensures long lasting usage, further solidifying its position as a reliable component in electronic assemblies. The Squba series signifies high quality engineering, making it essential for both new designs and replacements.

Meets UL certification standards for safety and reliability
Compact design allows for efficient space utilisation in assemblies
Glow wire capability provides enhanced safety during operation
Durable nylon construction ensures resistance against environmental factors
Red colour coding aids in easy identification during installation
Secures reliable connections with its locking mechanism
Key A design promotes consistent and correct mating with compatible parts
Versatile use across various applications including power and signal
Lightweight design enhances overall assembly efficiency

Related links