Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£1.90

(exc. VAT)

£2.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.90
10 - 24£1.74
25 +£1.58

*price indicative

RS Stock No.:
536-268
Mfr. Part No.:
2077780404
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 sealed plug assembly is designed for superior performance in demanding applications. Offering a reliable connection with its 3.60mm pitch and four circuits, this single row connector is engineered with glow wire capability for enhanced safety. The bold yellow resin housing not only provides a distinctive aesthetic but also ensures durability and compliance with stringent industry standards. Its versatile design makes it ideal for power, signal, and wire to wire applications, while the UL1007/UL1061 compatibility guarantees seamless integration with existing systems. This connector is the perfect choice for those seeking a robust and efficient solution in their connectivity needs, delivering peace of mind through its proven reliability.

Glow wire capable for enhanced safety during operation
Designed with a sturdy nylon resin for excellent resilience
Lightweight construction aids in overall assembly efficiency
Polarised for secure mating minimising connection errors
Meets EU RoHS compliance which ensuring environmental responsibility
Lock mechanism adds an extra layer of trust in connectivity
Temperature range supports a wide range of operating conditions
Available in a convenient bag packaging type for easy handling

Related links