Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-266
- Mfr. Part No.:
- 2077780204
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.90
(exc. VAT)
£2.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.90 |
| 10 - 24 | £1.74 |
| 25 + | £1.58 |
*price indicative
- RS Stock No.:
- 536-266
- Mfr. Part No.:
- 2077780204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly is engineered for robust connectivity in demanding applications. With a 3.60mm pitch and accommodating up to four circuits, it shines in versatility and reliability. Its glow wire capability ensures safety in high temperature situations, while compatibility with recognised standards such as UL1007 and UL1061 makes it a go to solution for various electronic assemblies. Designed with a natural nylon resin, it strikes an appealing balance between durability and functionality, making it ideal for both power and signal applications. Whether for industrial machinery or consumer electronics, this assembly stands ready to deliver a secure and dependable connection, even in challenging environments.
Robust assembly suitable for a range of electronic applications
Designed for high temperature performance and glow wire safety compliance
Compatible with a wide array of rugged mating parts for enhanced versatility
Utilises lightweight yet durable nylon resin to ensure longevity
Configured to effectively manage both power and signal connections
Low halogen status contributes to environmental compliance
Includes secure locking mechanisms with polarisation capabilities for user friendly installation
Designed for high temperature performance and glow wire safety compliance
Compatible with a wide array of rugged mating parts for enhanced versatility
Utilises lightweight yet durable nylon resin to ensure longevity
Configured to effectively manage both power and signal connections
Low halogen status contributes to environmental compliance
Includes secure locking mechanisms with polarisation capabilities for user friendly installation
