Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-245
- Mfr. Part No.:
- 2077820602
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.06 | £3.53 |
| 10 - 24 | £6.49 | £3.245 |
| 25 + | £5.86 | £2.93 |
*price indicative
- RS Stock No.:
- 536-245
- Mfr. Part No.:
- 2077820602
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex seamless engineered solution is designed for maximum reliability in a variety of applications. The Squba 3.6 Sealed Receptacle Assembly is expertly crafted to meet the demands of modern connectivity with its robust construction and innovative design features. Ideal for use in power, signal, and wire to wire applications, it delivers exceptional performance while ensuring ease of assembly. With a single row configuration and a pitch of 3.60mm, this connector provides a secure connection, enhancing operational efficiency across diverse environments. Built to withstand harsh conditions, the orange nylon resin housing not only ensures structural integrity but also adheres to stringent safety standards. This product is also glow wire capable, offering an added layer of safety and compliance in electrical applications. Elevate your projects with this industry leading connector that encapsulates both functionality and quality.
Designed for enhanced durability and performance in challenging environments
Glow wire capability improves safety in electrical assemblies
Secure locking mechanism ensures reliable mating with compatible connectors
Constructed from high grade nylon resin for superior resistance to wear
Optimised for both power and signal applications making it versatile
Sleek design facilitates straightforward installation and utilisation
Meets multiple industry compliance standards which ensuring regulatory adherence
Glow wire capability improves safety in electrical assemblies
Secure locking mechanism ensures reliable mating with compatible connectors
Constructed from high grade nylon resin for superior resistance to wear
Optimised for both power and signal applications making it versatile
Sleek design facilitates straightforward installation and utilisation
Meets multiple industry compliance standards which ensuring regulatory adherence
