Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-241
- Mfr. Part No.:
- 2077820302
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.06 | £3.53 |
| 10 - 24 | £6.49 | £3.245 |
| 25 + | £5.86 | £2.93 |
*price indicative
- RS Stock No.:
- 536-241
- Mfr. Part No.:
- 2077820302
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Innovative receptacle assembly is expertly designed for reliable performance in a variety of applications. The Squba 3.6 Sealed Receptacle Assembly features a compact 3.60mm pitch, accommodating two circuits in a single row configuration. With its glow wire capability and compatibility with UL1007/UL1061 standards, this connector ensures safety and efficiency in power and signal transmission. Its excellent locking mechanism promotes secure mating for improved connection integrity, while its sleek design easily integrates into existing systems. Ideal for powering connections and signal wiring, it serves as a cornerstone for various electronic setups.
Constructed from durable nylon material which ensuring long lasting use
Glow wire capable for enhanced safety in thermal applications
Designed with easy mating features to streamline installation
Meets stringent UL safety certifications for trusted quality
Low weight promotes ease of handling and installation
Engineered to perform reliably in extreme environmental conditions
Compatible with multiple terminals for versatile assembly options
Standardised pitch helps in seamless integration with other components
Available in a sleek grey finish to suit modern applications
Glow wire capable for enhanced safety in thermal applications
Designed with easy mating features to streamline installation
Meets stringent UL safety certifications for trusted quality
Low weight promotes ease of handling and installation
Engineered to perform reliably in extreme environmental conditions
Compatible with multiple terminals for versatile assembly options
Standardised pitch helps in seamless integration with other components
Available in a sleek grey finish to suit modern applications
