Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-239
- Mfr. Part No.:
- 2077820102
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.06 | £3.53 |
| 10 - 24 | £6.49 | £3.245 |
| 25 + | £5.86 | £2.93 |
*price indicative
- RS Stock No.:
- 536-239
- Mfr. Part No.:
- 2077820102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is a robust connector designed for power and signal applications. Featuring a compact 3.60mm pitch and accommodating two circuits in a single row layout, this assembly is engineered to withstand challenging environments, ensuring reliable functionality. The glow wire capable design, along with UL1007 and UL1061 compatibility, highlights its versatility and safety in various uses. Whether you require a simple connection or a more complex wiring solution, this receptacle assembly meets your needs with its durable nylon resin construction, making it a dependable choice for demanding applications.
Designed with glow wire capability for enhanced safety
Constructed from durable nylon resin for longevity
Active status ensures availability and reliability
Offers compatibility with multiple part types for flexible applications
Perfect for wire to wire connections in various setups
Lightweight design promotes easy installation and handling
Presented in a tray packaging type for convenience
Constructed from durable nylon resin for longevity
Active status ensures availability and reliability
Offers compatibility with multiple part types for flexible applications
Perfect for wire to wire connections in various setups
Lightweight design promotes easy installation and handling
Presented in a tray packaging type for convenience
