Molex, 160081 Male Connector Housing, 3.5mm Pitch, 9 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£11.13

(exc. VAT)

£13.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£11.13£2.226
5 +£10.25£2.05

*price indicative

RS Stock No.:
536-138
Mfr. Part No.:
1600813004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

2

Pitch

3.5mm

Gender

Male

Series

160081

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly is designed for robust automotive applications, featuring a dual row configuration with nine circuits. This connector assembly ensures secure connections with its innovative keying and locking mechanisms, paired with a resilient stone grey resin. It is built to withstand harsh environments, maintaining performance across a temperature range from -40° to +125°C. The product is compliant with critical industry standards, making it an ideal choice for reliable electrical connections in automotive and power wire to wire applications. With the incorporation of low halogen materials and RoHS compliance, this connector also aligns with modern environmental regulations.

Designed for use in automotive and power applications
Dual row configuration conducive to space efficiency
Secures connection with effective keying and locking features
Crafted from durable nylon resin for enhanced longevity
Temperature resilience ensures reliability in extreme conditions
Compliant with EU RoHS and other industry standards for safety
Low halogen material use supports environmentally friendly practices
Maximum circuit capacity of nine optimises connectivity solutions

Related links