Molex, 160081 Male Connector Housing, 9 Way, 2 Row
- RS Stock No.:
- 536-139
- Mfr. Part No.:
- 1600813005
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.57
(exc. VAT)
£17.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £14.57 | £2.914 |
5 + | £13.41 | £2.682 |
*price indicative
- RS Stock No.:
- 536-139
- Mfr. Part No.:
- 1600813005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 2 | |
Gender | Male | |
Series | 160081 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Gender Male | ||
Series 160081 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Connector Housing offers a robust solution designed to meet the evolving needs of modern industries. Engineered for reliability, it delivers exceptional performance across various applications, ensuring a secure and consistent connection for your devices. The product is fully compliant with regulatory standards, reflecting a commitment to safety and environmental sustainability. Its innovative design also accommodates different industry requirements, making it a versatile choice for manufacturers seeking quality and compliance in their components. With a status of Active Custom, this product exemplifies the pinnacle of engineering excellence, tailored for innovative projects where quality cannot be compromised.
Robust construction ensures long lasting performance in demanding applications
Complies with GADSL/IMDS supporting environmentally conscious manufacturing
Low halogen status contributes to improved safety and environmental management
REACH SVHC compliant assuring minimal harmful substances in all products
Certifications such as IPC 1752A enhance credibility and product trustworthiness
Supports a wide range of product environments for diverse industry applications
Delivered with comprehensive compliance documentation for regulatory assurance
Complies with GADSL/IMDS supporting environmentally conscious manufacturing
Low halogen status contributes to improved safety and environmental management
REACH SVHC compliant assuring minimal harmful substances in all products
Certifications such as IPC 1752A enhance credibility and product trustworthiness
Supports a wide range of product environments for diverse industry applications
Delivered with comprehensive compliance documentation for regulatory assurance