Molex, 160081 Male Connector Housing, 3.5mm Pitch, 9 Way, 2 Row
- RS Stock No.:
- 536-135
- Mfr. Part No.:
- 1600813002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £11.13 | £2.226 |
| 5 + | £10.25 | £2.05 |
*price indicative
- RS Stock No.:
- 536-135
- Mfr. Part No.:
- 1600813002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Male | |
| Series | 160081 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series 160081 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly is engineered for exceptional performance in harsh environments. With a dual row configuration and nine circuits, this connector integrates advanced sealing technology, ensuring electronic systems remain functional under challenging conditions. Ideal for automotive applications, it offers superior reliability and power transfer efficiency. The sleek light grey design not only complements modern aesthetics but also enhances visibility in intricate installations. Designed to accommodate keying options, this connector ensures correct mating, significantly reducing the potential for assembly errors. Comprising durable nylon resin, the MX150 connector stands resilient against varying temperatures, making it a robust solution for industrial and automotive sectors alike, combining innovative design with practical functionality.
Engineered with a dual row design to maximise circuit provision
Utilises advanced sealing technology for added resilience against contaminants
Designed for efficient power transfer in automotive settings
Light grey colour enhances visibility during installation
Keying options confirm correct mating and reduce assembly errors
Constructed from durable nylon resin for long lasting performance
Temperature range accommodates extreme operating conditions
Lightweight yet robust which ensuring ease of handling and installation
Compatible with industry standard terminals for versatile applications
Utilises advanced sealing technology for added resilience against contaminants
Designed for efficient power transfer in automotive settings
Light grey colour enhances visibility during installation
Keying options confirm correct mating and reduce assembly errors
Constructed from durable nylon resin for long lasting performance
Temperature range accommodates extreme operating conditions
Lightweight yet robust which ensuring ease of handling and installation
Compatible with industry standard terminals for versatile applications
