Molex, 160079 Male Connector Housing, 3.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 536-131
- Mfr. Part No.:
- 1600793004
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £11.13 | £2.226 |
| 5 + | £10.25 | £2.05 |
*price indicative
- RS Stock No.:
- 536-131
- Mfr. Part No.:
- 1600793004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm | |
| Gender | Male | |
| Series | 160079 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series 160079 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly is engineered for exceptional performance in demanding automotive applications. Designed specifically for wire to wire connections, the dual row, 8 circuit configuration offers reliable functionality while ensuring optimum keying and polarization. With its durable stone grey nylon resin construction, this connector not only provides robustness but also meets rigorous compliance standards. The connector is perfect for environments where temperature fluctuations are common, with an operating range of -40° to +125°C. Whether you require a dependable connection for power systems or are integrating with standard terminal interfaces, this connector exceeds expectations in performance and reliability.
Designed for use in automotive applications ensuring reliability
Dual row configuration promotes efficient circuit management
Keying and locking features prevent accidental disconnections
Constructed from stone grey nylon for enhanced durability
Compatible with standard 2.80mm terminals for versatile applications
Meets EU RoHS and REACH standards for environmental compliance
Lightweight design facilitates easier installation and management
Temperature tolerance provides versatility in various conditions
Dual row configuration promotes efficient circuit management
Keying and locking features prevent accidental disconnections
Constructed from stone grey nylon for enhanced durability
Compatible with standard 2.80mm terminals for versatile applications
Meets EU RoHS and REACH standards for environmental compliance
Lightweight design facilitates easier installation and management
Temperature tolerance provides versatility in various conditions
