Molex, 50-5 Header, 8 Way
- RS Stock No.:
- 520-662
- Mfr. Part No.:
- 50-57-9308
- Brand:
- Molex
Subtotal (1 pack of 600 units)*
£137.93
(exc. VAT)
£165.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £137.93 | £0.23 |
*price indicative
- RS Stock No.:
- 520-662
- Mfr. Part No.:
- 50-57-9308
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Series | 50-5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Series 50-5 | ||
- COO (Country of Origin):
- MY
The TE Connectivity SL Crimp Housing, crafted in a single row configuration, embodies reliability and innovation, catering to the intricate needs of signal and wire-to-board applications. Designed specifically for 8 circuits, this connector housing ensures a secure and efficient connection while maintaining top-tier performance across various environments. It boasts a sophisticated black polyester alloy construction, underscoring its durability and flammability resistance, rated at 94V-0. The thoughtful design encompasses features that provide keying to the mating part for enhanced security, making it an ideal choice for complex electronic projects. With operational capabilities extending from -40°C to +105°C, it promises robust performance throughout varying temperature ranges, ensuring exceptional usability in diverse scenarios.
Constructed from high-quality polyester alloy for superior durability
Supports a wide temperature range, ensuring reliable performance in extreme conditions
Keying design enhances connectivity and prevents incorrect mating
Designed with 8 circuits for versatile functionality in electronic applications
Lightweight material optimises installation without compromising strength
Compliance with EU RoHS and REACH SVHC standards indicates environmental responsibility
Compatible with various mating parts, offering flexibility in design and assembly
Supports a wide temperature range, ensuring reliable performance in extreme conditions
Keying design enhances connectivity and prevents incorrect mating
Designed with 8 circuits for versatile functionality in electronic applications
Lightweight material optimises installation without compromising strength
Compliance with EU RoHS and REACH SVHC standards indicates environmental responsibility
Compatible with various mating parts, offering flexibility in design and assembly
