Molex, 50-5 Header, 14 Way
- RS Stock No.:
- 520-659
- Mfr. Part No.:
- 50-57-9014
- Brand:
- Molex
Subtotal (1 pack of 250 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.42 | £0.606 |
*price indicative
- RS Stock No.:
- 520-659
- Mfr. Part No.:
- 50-57-9014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Series | 50-5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Series 50-5 | ||
- COO (Country of Origin):
- MY
The TE Connectivity SL Crimp Housing offers a reliable solution for various signal and wire-to-board applications. Designed with versatility in mind, this connector accommodates up to 14 circuits, making it an ideal choice for compact wiring requirements. Its non-polarised, single-row design ensures ease of assembly and compatibility with a range of corresponding components. Crafted from robust black polyester alloy, this housing not only enhances durability but also meets industry standards for safety and compliance, including EU RoHS directives. Its lightweight construction and thoughtful design reduce the overall weight of your assembly while maintaining exceptional performance across diverse environmental conditions. With a temperature operating range from -40° to +105°C, this connector is well-suited for demanding applications, ensuring reliable connectivity in both indoor and outdoor settings.
Optimised for ease of use with a single-row, non-polarised configuration
Lightweight design contributes to reduced assembly weight while maintaining strength
Meets critical industry compliance standards, ensuring safety and reliability
Operates effectively across a wide temperature range, making it suited for various environments
Compatibility with multiple part numbers enhances overall system flexibility
Designed for straightforward assembly, improving operational efficiency
Lightweight design contributes to reduced assembly weight while maintaining strength
Meets critical industry compliance standards, ensuring safety and reliability
Operates effectively across a wide temperature range, making it suited for various environments
Compatibility with multiple part numbers enhances overall system flexibility
Designed for straightforward assembly, improving operational efficiency
