Molex, 50-5 Header, 7 Way
- RS Stock No.:
- 473-673
- Mfr. Part No.:
- 50-57-9707
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
£138.20
(exc. VAT)
£165.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.20 | £0.346 |
*price indicative
- RS Stock No.:
- 473-673
- Mfr. Part No.:
- 50-57-9707
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 7 | |
| Series | 50-5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Series 50-5 | ||
- COO (Country of Origin):
- MY
The TE Connectivity SL Crimp Housing is designed for enhanced connectivity in a compact format, seamlessly accommodating up to seven circuits. Engineered for durability, this product features a positive latch mechanism for secure mating, ensuring reliability in demanding environments. The housing is composed of a robust polyester alloy, offering excellent flammability resistance and temperature range capabilities from -40°C to +105°C. Whether you're working on signal connections or wire-to-board applications, this versatile component is ideal for a variety of industries. With a low weight, it facilitates easy handling and installation, making it a preferred choice for engineers and technicians alike. By choosing this product, you're ensuring compliance with multiple industry standards, further assuring its suitability for high-performance applications.
Features a positive latch mechanism for secure connections
Constructed from a durable polyester alloy for long-lasting use
Offers a temperature range from -40°C to +105°C for versatile applications
Meets stringent flammability standards for enhanced safety
Lightweight design simplifies installation and handling
Compatible with various headers and terminals for flexible integration
Engineered to accommodate up to seven circuits for optimal connectivity
Designed for use in signal and wire-to-board applications
Compliance with industry standards enhancing reliability and trust
Low-halogens material promotes environmentally conscious use
Constructed from a durable polyester alloy for long-lasting use
Offers a temperature range from -40°C to +105°C for versatile applications
Meets stringent flammability standards for enhanced safety
Lightweight design simplifies installation and handling
Compatible with various headers and terminals for flexible integration
Engineered to accommodate up to seven circuits for optimal connectivity
Designed for use in signal and wire-to-board applications
Compliance with industry standards enhancing reliability and trust
Low-halogens material promotes environmentally conscious use