Molex, 50-5 Header, 11 Way
- RS Stock No.:
- 520-657
- Mfr. Part No.:
- 50-57-9011
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
£159.67
(exc. VAT)
£191.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.67 | £0.399 |
*price indicative
- RS Stock No.:
- 520-657
- Mfr. Part No.:
- 50-57-9011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 11 | |
| Series | 50-5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 11 | ||
Series 50-5 | ||
- COO (Country of Origin):
- MY
The TE Connectivity SL Crimp Housing is engineered for reliable connections in challenging environments. This innovative product is designed to accommodate 11 circuits in a compact, single-row structure, making it an ideal choice for applications that require efficient space management without compromising on performance. Offering a robust black polyester alloy construction, it guarantees durability and stability even in extreme temperatures ranging from -40° to +105°C. The Receptacle gender lends itself to versatile pairing with an array of compatible headers, ensuring a seamless integration into your signal and wire-to-board applications. This product stands as a testament to quality, functionality, and compliance with industry standards, catering to the needs of modern electronic systems. With its user-friendly design and a focus on securing critical connections, the SL Crimp Housing promises exceptional performance and longevity in every installation.
Non-polarised design simplifies installation and configuration
Lightweight structure enhances efficiency in various applications
Complies with EU RoHS standards for environmental safety
Certified by CSA and UL for added assurance of quality
Temperature resilient construction allows operation in extreme conditions
Versatile compatibility with multiple header types streamlines assembly
Low net weight exemplifies a focus on minimising bulk in designs
Lightweight structure enhances efficiency in various applications
Complies with EU RoHS standards for environmental safety
Certified by CSA and UL for added assurance of quality
Temperature resilient construction allows operation in extreme conditions
Versatile compatibility with multiple header types streamlines assembly
Low net weight exemplifies a focus on minimising bulk in designs
