Molex, 50-5 Header, 10 Way
- RS Stock No.:
- 481-118
- Mfr. Part No.:
- 50-57-9310
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
£161.33
(exc. VAT)
£193.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.33 | £0.403 |
*price indicative
- RS Stock No.:
- 481-118
- Mfr. Part No.:
- 50-57-9310
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Series | 50-5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Series 50-5 | ||
- COO (Country of Origin):
- MY
The TE Connectivity SL Crimp Housing, Single Row, Version D, Back Ribs, is designed with precision engineering to enhance connectivity solutions. Ideal for applications requiring reliable signal transmission, this connector housing accommodates up to 10 circuits, ensuring flexibility and efficiency in wire-to-board configurations. Crafted with advanced polyester alloy, it is robust and suitable for a variety of environments, withstanding operational temperatures ranging from -40° to +105°C. Its intelligent design includes keying to mating parts for secure connections, while the black resin finish ensures durability against wear and tear. The SL Crimp Housing stands as a dependable choice for professionals seeking to optimise their electronic assemblies.
Single-row design enhances compatibility with various applications
Constructed from high-quality materials for long-lasting performance
10-circuit capacity allows for versatile wiring options
Keying feature provides secure mating and reduces connection errors
Designed for ease of assembly with panel mount capabilities
Constructed from high-quality materials for long-lasting performance
10-circuit capacity allows for versatile wiring options
Keying feature provides secure mating and reduces connection errors
Designed for ease of assembly with panel mount capabilities
