TE Connectivity, HSG Receptacle Connector Housing, 2.5mm Pitch, 2 Row

Subtotal (1 bag of 1000 units)*

£280.80

(exc. VAT)

£336.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£280.80£0.281

*price indicative

RS Stock No.:
504-427
Mfr. Part No.:
1-1969594-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Rows

2

Pitch

2.5mm

Gender

Receptacle

Series

HSG

COO (Country of Origin):
CN
The TE Connectivity Rectangular connector housing features 14 positions, a 2.5 mm pitch, and a dual-row design. This housing is made from polyamide (nylon) and supports crimp termination. It is suitable for panel mount applications and operates within a temperature range of -55°C to 105°C, ensuring reliable performance in industrial and electronic environments.

Dual row configuration for enhanced connectivity
Robust design suitable for panel mounting
Compliant with EU RoHS and ELV directives
Low halogen content contributes to environmental safety
Compatible across a wide range of applications
Facilitates efficient installation and maintenance

Related links