Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 14 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.15

(exc. VAT)

£4.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.15£0.415
5 +£3.82£0.382

*price indicative

RS Stock No.:
309-103
Mfr. Part No.:
2192681214
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Number of Rows

2

Pitch

2.5mm

Gender

Receptacle

Series

219268

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI Receptacle Housing offers a 2.50mm pitch, dual row design with 14 circuits. Its black housing is Glow wire capable, providing enhanced safety in high temperature conditions, making it ideal for industrial and commercial applications where reliability and performance are essential.

EU RoHS compliance
Keying to mating part
Lock to mating part
Polarized to mating part

Related links