Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.40

(exc. VAT)

£4.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.40£0.34
5 - 9£3.13£0.313
10 +£2.76£0.276

*price indicative

RS Stock No.:
309-106
Mfr. Part No.:
2192682204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

2.5mm

Gender

Receptacle

Series

219268

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI Receptacle Housing features a 2.50mm pitch, dual row design with 4 circuits. Its natural housing is Glow wire capable, providing enhanced safety in high temperature environments, making it suitable for compact and reliable connections in a variety of industrial applications.

EU RoHS compliance
Keying to mating part
Lock to mating part
Polarized to mating part

Related links