Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.94

(exc. VAT)

£4.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 110 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.94£0.394
5 +£3.63£0.363

*price indicative

RS Stock No.:
311-222
Mfr. Part No.:
2192682210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

2.5mm

Gender

Receptacle

Series

219268

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI Receptacle Housing features a 2.50mm pitch, dual row design with 10 circuits. Its natural housing is Glow wire capable, providing enhanced safety in high temperature environments, making it ideal for various industrial and commercial applications.

EU RoHS compliance
Keying to mating part
Lock to mating part
Polarized to mating part

Related links