Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 311-225
- Mfr. Part No.:
- 2192682214
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.27
(exc. VAT)
£5.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.27 | £0.427 |
| 5 - 9 | £3.93 | £0.393 |
| 10 + | £3.47 | £0.347 |
*price indicative
- RS Stock No.:
- 311-225
- Mfr. Part No.:
- 2192682214
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | 219268 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 219268 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI Receptacle Housing features a 2.50mm pitch, dual row design with 14 circuits. Its natural housing is Glow wire capable, ensuring safety in high temperature environments, making it a reliable choice for a variety of industrial and commercial applications.
EU RoHS compliance
Keying to mating part
Lock to mating part
Polarized to mating part
Keying to mating part
Lock to mating part
Polarized to mating part