Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 14 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.97

(exc. VAT)

£5.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.97£0.497
5 +£4.57£0.457

*price indicative

RS Stock No.:
309-093
Mfr. Part No.:
2245561414
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI Plug housing features a dual row design with 14 circuits and a 2.50mm pitch, offering panel mount compatibility. It is TPA capable for reliable connections and Glow wire capable for safety in high temperature environments, with a natural finish for versatile applications.

EU RoHS compliance
Keying to mating part
Lock to mating part

Related links