Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 14 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.41

(exc. VAT)

£5.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.41£0.441
5 +£4.06£0.406

*price indicative

RS Stock No.:
311-214
Mfr. Part No.:
2245561114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI plug housing features a 2.50mm pitch and dual row configuration with 14 circuits. It is TPA capable for secure connections and alignment. The housing is black and glow wire capable, ensuring reliability and safety in high temperature conditions. Ideal for applications requiring durability and secure electrical connections.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance

Related links