Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 309-099
- Mfr. Part No.:
- 2192681208
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.63
(exc. VAT)
£4.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.63 | £0.363 |
| 5 - 9 | £3.34 | £0.334 |
| 10 + | £2.94 | £0.294 |
*price indicative
- RS Stock No.:
- 309-099
- Mfr. Part No.:
- 2192681208
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | 219268 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series 219268 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI Receptacle Housing features a 2.50mm pitch, dual row design with 8 circuits. Its black housing is Glow wire capable, ensuring safety in high temperature environments, making it ideal for reliable and durable connections in industrial applications.
EU RoHS compliance
Keying to mating part
Lock to mating part
Polarized to mating part
Keying to mating part
Lock to mating part
Polarized to mating part
