SCJ Professional Kresto® SPECIAL WIPES Wet Hand Wipes, Tub, 300 x 240 mm 150 Per Pack
- RS Stock No.:
- 742-3056
- Mfr. Part No.:
- ULT150W
- Brand:
- SCJ Professional
Subtotal (1 unit)*
£49.82
(exc. VAT)
£59.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.82 |
*price indicative
- RS Stock No.:
- 742-3056
- Mfr. Part No.:
- ULT150W
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Wipe Type | Hand Wipes | |
| Product Type | Wipe | |
| Application | Removes Grime, Removes Oil, Removes Grease | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Wiper Size | 300 x 240 mm | |
| Colour | White | |
| Trade Name | Kresto® SPECIAL WIPES | |
| Quantity Per Package | 150Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Wipe Type Hand Wipes | ||
Product Type Wipe | ||
Application Removes Grime, Removes Oil, Removes Grease | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Wiper Size 300 x 240 mm | ||
Colour White | ||
Trade Name Kresto® SPECIAL WIPES | ||
Quantity Per Package 150Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Kresto Special WIPES for Ultra Heavy Duty Hand Cleaning
Extra large, lightly perfumed hand cleaner wipes for use without water. Impregnated with ester-based solvent to remove very adherent substances, such as printers inks, synthetic, paints, base coats and lacquers, body fillers, adhesives and sealants plus most other print and paintshop contaminants. Contains glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use.
•Extra large, lightly perfumed hand cleaner wipes for use without water.;•Impregnated with ester-based solvent to remove very adherent substances, such as printers inks, synthetic, paints, base coats and lacquers, body fillers, adhesives and sealants plus most other print and paintshop contaminants;•Citrus fragrance makes the product pleasant to use and leaves the skin smelling fresh.
Deb Ultra WIPES
Specialist wipes for removing paints, inks, resins, adhesives and most other print and paint-shop contaminants
Tough, extra large wipes are impregnated with a specialist formulation based on dibasic esters
Can be used at the work-point and throughout the day with no need for water
Related links
- SCJ Professional Kresto® Universal Wipes Wet Hand Wipes 300 x 240 mm 150 Per Pack
- Ambersil Wet Hand Wipes 265 x 265 mm 150 Per Pack
- RS PRO Wet Hand Wipes, Tub of 150 Per Pack
- PAL 150 Wet Hand Wipes 200 x 200 mm 150 Per Pack
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub of 80 Per Pack
- Mykal Industries Wet Hand Wipes, Tub of 100 Per Pack
- Ambersil TOUGH WIPES Wet Hand Wipes 266 x 280 mm 100 Per Pack
- Mykal Industries Wet Hand 250 x 300 mm 150 Per Pack
