Big Wipes Big Wipes ProPlus Wet Hand Wipes, Tub, 20 x 30 cm 240 Per Pack
- RS Stock No.:
- 948-612
- Mfr. Part No.:
- 2427 0240RU
- Brand:
- Big Wipes
Subtotal (1 unit)*
£41.33
(exc. VAT)
£49.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 160 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.33 |
*price indicative
- RS Stock No.:
- 948-612
- Mfr. Part No.:
- 2427 0240RU
- Brand:
- Big Wipes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Big Wipes | |
| Product Type | Hand & Skin Wipes | |
| Wipe Type | Hand Wipes | |
| Application | Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Tub | |
| Wiper Size | 20 x 30 cm | |
| Colour | White | |
| Trade Name | Big Wipes ProPlus | |
| Quantity Per Package | 240Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | ISO 6330 | |
| Select all | ||
|---|---|---|
Brand Big Wipes | ||
Product Type Hand & Skin Wipes | ||
Wipe Type Hand Wipes | ||
Application Cleaning | ||
Wet/Dry Wet | ||
Package Type Tub | ||
Wiper Size 20 x 30 cm | ||
Colour White | ||
Trade Name Big Wipes ProPlus | ||
Quantity Per Package 240Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals ISO 6330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Big Wipes Heavy-Duty cleaning wipes are industrial strength, dual-sided wipes designed for effective removal of tough stains and ingrained dirt. Ideal for heavy duty cleaning tasks on hands, tools, and surfaces.
Unique biodegradable, water-based formulation ensures fast removal of paint, adhesives, and oil
Contains 4x skin conditioners to nourish and protect the skin during use
Dual-sided design offers a scrub face for stubborn grime and a smooth face for absorbency
Machine-washable for repeated use, maintaining strength and cleaning performance
Related links
- Big Wipes Big Wipes ProPlus Wet Hand Wipes 20 x 30 cm 100 Per Pack
- PAL 150 Wet Hand Wipes 200 x 200 mm 150 Per Pack
- RS PRO Hand Wet Wipes Wet Hand Wipes, Tub 80 Per Pack
- Mykal Industries Wet Hand Wipes, Tub 100 Per Pack
- Ambersil Wet Hand Wipes 265 x 265 mm 150 Per Pack
- SCJ Professional Kresto® Universal Wipes Wet Hand Wipes 300 x 240 mm 150 Per Pack
- SCJ Professional Kresto® SPECIAL WIPES Wet Hand Wipes 300 x 240 mm 150 Per Pack
- RS PRO Wet Hand Wipes, Tub 150 Per Pack
