Reldeen Disinfectant, Bucket, One Size 1500 Per Pack
- RS Stock No.:
- 221-7827
- Mfr. Part No.:
- P1318
- Brand:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-7827
- Mfr. Part No.:
- P1318
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Product Type | Wipe | |
| Wipe Type | Disinfectant | |
| Application | General Cleaning | |
| Package Type | Bucket | |
| Wiper Size | One Size | |
| Colour | Blue | |
| Quantity Per Package | 1500Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Product Type Wipe | ||
Wipe Type Disinfectant | ||
Application General Cleaning | ||
Package Type Bucket | ||
Wiper Size One Size | ||
Colour Blue | ||
Quantity Per Package 1500Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Reldeen Disinfectant Wipes, 1500 Per Pack, Blue Colour - P1318
Use these disinfectant wipes from Reldeen to clean and sanitise surfaces in your work area. Its main active component is an N-(30-Animopropyl)-N-dodecylpropane-1, 3-diamine hydrocarbon that effectively kills germs and bacteria, making these wipes suitable for use in sensitive areas like laboratories. The wipes are made of a durable polypropylene material with excellent absorption qualities, so they'll quickly and effectively soak up liquids from surfaces. They're free from quaternary ammonium compounds and alcohol, so they're safe for use in food and beverage processing facilities.
Features & Benefits
• Blue colour for easy identification
• Supplied in a pack of 1500 wipes to ensure you'll have plenty in stock for multiple applications
• Comes in a bucket for safe and convenient storage
Applications
• Heavy-duty equipment maintenance
• Medical facilities
• Office environments
How do I dispose of these disinfectant wipes?
When disposing of these disinfectant wipes, it's important to place them in an appropriate lined container. The wipes contain chemicals that may be hazardous to aquatic life, so they shouldn't be released into the environment.
Are these wipes odourless?
No, these wipes give off a slight chemical odour that isn't toxic to humans.
Related links
- RS PRO P1318 Wet Disinfectant, Bucket 1500 Per Pack
- RS PRO P1312 Wet Disinfectant, Refill 1500 Per Pack
- PAL TX Wet Disinfectant 195 x 200 mm 1000 Per Pack
- Big Wipes MULTI-PURPOSE PRO Wet Disinfectant 200 x 300 mm 300 Per Pack
- EUROSTAT 41-100-1300 Dry/Wet Cleanroom 9 x 9 in 1500 Per Pack
- PAL Tech Wet Disinfectant 130 x 180 mm 100 Per Pack
- SCRUBS® SCRUBS IN A BUCKET Wet Hand Wipes, Bucket 72 Per Pack
- SCRUBS® SCRUBS IN A BUCKET Wet Hand Wipes, Box 15 Per Pack
