SCRUBS® SCRUBS IN A BUCKET Wet Hand Wipes, Box 15 Per Pack

Subtotal (1 unit)*

£7.86

(exc. VAT)

£9.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.86

*price indicative

RS Stock No.:
703-9358
Mfr. Part No.:
042215
Brand:
SCRUBS®
Find similar products by selecting one or more attributes.
Select all

Brand

SCRUBS®

Wipe Type

Hand Wipes

Product Type

Wipe

Application

Hand Cleaning

Wet/Dry

Wet

Package Type

Box

Colour

White

Trade Name

SCRUBS IN A BUCKET

Quantity Per Package

15Per Pack

Repeat/Single Use

Single Use

Standards/Approvals

No

COO (Country of Origin):
DE

SCRUBS® Hand and Tool Cleaning Wipes


• Professional wipes for tough hand cleaning

• Pre-impregnated with a concentrated cleaning solution based on natural plant soap

• For removing stubborn dirt and grease without soap and water

• Fast acting and strong cleaning power

• Non-abrasive, protects and softens hands

• Simple and easy to use thanks to its portable bucket packaging

• Works quickly to remove, dissolve and absorb dirt, oil, grease, paint and tar...

Biodegradable wipes containing no water, white spirit or silicones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy