MG Chemicals 824-W Wet Isopropanol, Pack 50 Per Pack
- RS Stock No.:
- 210-3654
- Mfr. Part No.:
- 824-WX50
- Brand:
- MG Chemicals
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£25.76
(exc. VAT)
£30.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 03 December 2026
- Plus 55 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £25.76 | - |
| 15 - 39 | £24.74 | 3% |
| 40 + | £24.19 | 6% |
*price indicative
- RS Stock No.:
- 210-3654
- Mfr. Part No.:
- 824-WX50
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Wipe Type | Isopropanol | |
| Product Type | Wipe | |
| Application | Electronic Equipment Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Pack | |
| Colour | Clear | |
| Trade Name | 824-W | |
| Quantity Per Package | 50Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Wipe Type Isopropanol | ||
Product Type Wipe | ||
Application Electronic Equipment Cleaning | ||
Wet/Dry Wet | ||
Package Type Pack | ||
Colour Clear | ||
Trade Name 824-W | ||
Quantity Per Package 50Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MG Chemicals 824-W series industrial alcohol wipe is individually wrapped for cleaning electronics. It is saturated with anhydrous 99.9% isopropyl alcohol, and made from a highly durable blend of wood pulp and polyester. The individual alcohol wipes are available in bags of 25.
Wipe size: 130 mm x 150 mm
Wipe Density: 60 GSM
Lint Free, nonabrasive, and tear resistant
Scavenges moisture
Related links
- MG Chemicals 824-W Wet Isopropanol, Pack 25 Per Pack
- MG Chemicals 8241-W Wet Isopropanol, Box 25 Per Pack
- MG Chemicals Wet Anti-Static 127 x 152 mm 500 Per Pack
- MG Chemicals 824 Isopropyl Alcohol (IPA) 6 x 945 ml Bottle
- Electrolube SafePads Wet Isopropanol 135 x 215 mm 100 Per Pack
- Chemtronics Techspray Wet Isopropanol 100 x 170 mm 100 Per Pack
- MG Chemicals SUPER WIPES Dry Wet Wipes 15 x20 cm 110 Per Pack
- MG Chemicals SUPER WIPES Dry Wet Wipes 9 x 9 cm 300 Per Pack
