MG Chemicals Wet Anti-Static, Box, 127 x 152 mm 500 Per Pack

Subtotal (1 unit)*

£236.76

(exc. VAT)

£284.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£236.76

*price indicative

RS Stock No.:
201-7580
Mfr. Part No.:
824-WX500
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Wipe

Wipe Type

Anti-Static

Application

General Cleaning

Wet/Dry

Wet

Package Type

Box

Wiper Size

127 x 152 mm

Colour

White

Quantity Per Package

500Per Pack

Repeat/Single Use

Single Use

Standards/Approvals

No

COO (Country of Origin):
CN
The MG chemical alcohol wipes comes in a box which contains 500 single wipes. These wipes are mainly used for plastics, seals, ceramics, printed circuit board components and also in electronics industry. The wipes are good at dissolving dirt, light organic contaminants, and ionic flux residues. Also It is quick drying relative to water.

It removes water and humidity from components and leaves them dry

It is safe for aqueous environments

It has low toxicity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy