MG Chemicals, Box of 50, 127 x 152mm

Stock information currently inaccessible
RS Stock No.:
201-7579
Mfr. Part No.:
824-WX50
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Application

General Cleaning

Package Type

Box

Number of Wipes per Pack

50

Wiper Size

127 x 152mm

COO (Country of Origin):
CN
The MG Chemicals 824-W series industrial alcohol wipe is individually wrapped for cleaning electronics. It is saturated with anhydrous 99.9% isopropyl alcohol, and made from a highly durable blend of wood pulp and polyester. The individual alcohol wipes are available in bags of 25.

Wipe size: 130 mm x 150 mm

Wipe Density: 60 GSM

Lint Free, nonabrasive, and tear resistant

Scavenges moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy