Big Wipes Big Wipes ProPlus Wet Hand Wipes, Tub, 20 x 30 cm 100 Per Pack

Subtotal (1 unit)*

£18.16

(exc. VAT)

£21.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 320 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.16

*price indicative

RS Stock No.:
948-610
Mfr. Part No.:
2420 0100RU
Brand:
Big Wipes
Find similar products by selecting one or more attributes.
Select all

Brand

Big Wipes

Product Type

Hand & Skin Wipes

Wipe Type

Hand Wipes

Application

Cleaning

Wet/Dry

Wet

Package Type

Tub

Wiper Size

20 x 30 cm

Colour

White

Quantity Per Package

100Per Pack

Trade Name

Big Wipes ProPlus

Repeat/Single Use

Repeat Use

Standards/Approvals

ISO 6330

RoHS Status: Exempt

COO (Country of Origin):
IL
The Big Wipes Heavy-Duty cleaning wipes are industrial strength, dual-sided wipes designed for effective removal of tough stains and ingrained dirt. Ideal for heavy duty cleaning tasks on hands, tools, and surfaces.

Unique biodegradable, water-based formulation ensures fast removal of paint, adhesives, and oil

Contains 4x skin conditioners to nourish and protect the skin during use

Dual-sided design offers a scrub face for stubborn grime and a smooth face for absorbency

Machine-washable for repeated use, maintaining strength and cleaning performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy