TE Connectivity OCX24688-FNM WiFi Antenna with Type N Connector

Bulk discount available

Subtotal (1 unit)*

£52.68

(exc. VAT)

£63.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£52.68
10 - 24£49.50
25 - 111£47.90
112 +£44.38

*price indicative

RS Stock No.:
276-6707
Mfr. Part No.:
OCX24688-FNM
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

WiFi Antenna

Connector Type

Type N

Minimum Frequency

2400MHz

Gain

7dB

Directivity

Omni-Directional

Connector Gender

Male

Maximum Frequency

7125MHz

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The TE Connectivity is a 2.4-2.484 / 4.9-7.125 ghz tri-band omnidirectional array antenna especially designed to complement interior or exterior mounted Wi-Fi 6e wireless network systems. The integrated male n-connector is embedded in the antenna base cap for direct mounting. Sealing permits either upright or inverted orientation in outdoor locations. The antenna may also be pole-mounted when separation from the ap is required for optimal positioning.

Tri-Band Wi-Fi coverage including legacy Wi-Fi, Wi-Fi 6, Wi-Fi 6E and Wi-Fi 7

High performance beam pattern with optimized side lobe suppression for maximized coverage in target area

IP67 outdoor rated

Suitable for upright or inverted orientation in both indoor and outdoor locations

Related links