Ezurio EFB2471A3S-10MHF1 Plate WiFi Antenna with MHF4L Connector, WiFi
- RS Stock No.:
- 248-7372
- Mfr. Part No.:
- EFB2471A3S-10MHF1
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.24 |
| 5 - 9 | £5.11 |
| 10 + | £4.97 |
*price indicative
- RS Stock No.:
- 248-7372
- Mfr. Part No.:
- EFB2471A3S-10MHF1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Plate | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Mounting Type | Adhesive | |
| Connector Type | MHF4L | |
| Antenna Mounting Type | Adhesive | |
| Gain | 2.2 dBi, 3.8 dBi, 3.9 dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Plate | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Mounting Type Adhesive | ||
Connector Type MHF4L | ||
Antenna Mounting Type Adhesive | ||
Gain 2.2 dBi, 3.8 dBi, 3.9 dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Laird Connectivity FlexPIFA 6E antennas support the full Wi-Fi spectrum of 2400-2500, 4900-5925, and 5925-7125 MHz frequency bands. This makes them an ideal solution for coverage of traditional Wi-Fi frequencies with the addition of futureproofing for newly emerging Wi-Fi 6E applications. PIFA antenna technology provides consistent, stable performance across all three Wi-Fi bands, ensuring a solid and reliable connection at all times.
Operates over all three Wi-Fi bands
Exceptional performance across all bands
Flexible, peel-and-stick adhesive-backed antenna for a variety of space-constrained IoT devices
Coverage for emerging Wi-Fi 6E applications
PIFA technology is easy to integrate into IoT devices
Less likely to detune in proximity of metal or a human body
Exceptional performance across all bands
Flexible, peel-and-stick adhesive-backed antenna for a variety of space-constrained IoT devices
Coverage for emerging Wi-Fi 6E applications
PIFA technology is easy to integrate into IoT devices
Less likely to detune in proximity of metal or a human body
Application
Smart metering and utilities
Industrial IoT
Agricultural and rural (Farm sense and control)
Quick service restaurants
Smart lockers
Medical devices
Industrial IoT
Agricultural and rural (Farm sense and control)
Quick service restaurants
Smart lockers
Medical devices
Related links
- Ezurio EFB2471A3S-10MHF1 Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EBL2400A1-10MH4L Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EFD2455A3S-10MHF1 Plate WiFi Antenna with IPEX Connector, WiFi
- Ezurio EFG2400A3S-10MH4L PCB WiFi Antenna with MHF4L Connector, WiFi
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
- Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- Ezurio EFB2455A3S-20MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFB2455A3S-25MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
