Ezurio EBL2400A1-10MH4L Plate WiFi Antenna with MHF4L Connector, WiFi
- RS Stock No.:
- 248-7356
- Mfr. Part No.:
- EBL2400A1-10MH4L
- Brand:
- Ezurio
Subtotal (1 unit)*
£1.14
(exc. VAT)
£1.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 205 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.14 |
*price indicative
- RS Stock No.:
- 248-7356
- Mfr. Part No.:
- EBL2400A1-10MH4L
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Internal/External | Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Plate | |
| Frequency Range | 2.4 GHz | |
| Mounting Type | Surface Mount | |
| Connector Type | MHF4L | |
| Antenna Mounting Type | SMD | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Cable Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Internal/External Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Plate | ||
Frequency Range 2.4 GHz | ||
Mounting Type Surface Mount | ||
Connector Type MHF4L | ||
Antenna Mounting Type SMD | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
Cable Length 100mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Embedded internal NanoBlue wireless device antennas feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth®. The antennas are specifically designed to be embedded inside devices for aesthetically pleasing integration with high durability.
Versatile, easy-to-use for 2.4 to 2.5 GHz Bluetooth® and IEEE 802.11 devices
Designed for an easy connection to radio cards
Uses patented PCB Microsphere technology
No additional ground plane is required to radiate efficiently
Designed for an easy connection to radio cards
Uses patented PCB Microsphere technology
No additional ground plane is required to radiate efficiently
Related links
- Ezurio EFB2471A3S-10MHF1 Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EFG2400A3S-10MH4L PCB WiFi Antenna with MHF4L Connector, WiFi
- Ezurio 001-0021 Patch WiFi Antenna with MHF4L Connector, WiFi (Dual Band)
- Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- Ezurio EFD2455A3S-10MH4L Patch WiFi Antenna with MHF4L RA Plug Connector
- Ezurio EFB2455A3S-20MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFB2455A3S-25MHF1 Plate WiFi Antenna with MHF1 Connector, WiFi
- Ezurio EFD2455A3S-10MHF1 Plate WiFi Antenna with IPEX Connector, WiFi
