Ezurio EFD2455A3S-10MHF1 Plate WiFi Antenna with IPEX Connector, WiFi
- RS Stock No.:
- 248-7373
- Mfr. Part No.:
- EFD2455A3S-10MHF1
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 bag of 50 units)*
£317.45
(exc. VAT)
£380.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £6.349 | £317.45 |
| 250 - 450 | £6.178 | £308.90 |
| 500 - 1200 | £6.015 | £300.75 |
| 1250 - 2450 | £5.861 | £293.05 |
| 2500 + | £5.714 | £285.70 |
*price indicative
- RS Stock No.:
- 248-7373
- Mfr. Part No.:
- EFD2455A3S-10MHF1
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | Plate | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Mounting Type | Adhesive | |
| Antenna Mounting Type | Adhesive | |
| Connector Type | IPEX | |
| Gain | 1.7 - 2.5dBi | |
| Cable Length | 100mm | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form Plate | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Mounting Type Adhesive | ||
Antenna Mounting Type Adhesive | ||
Connector Type IPEX | ||
Gain 1.7 - 2.5dBi | ||
Cable Length 100mm | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- CN
The Laird Connectivity worlds first Flexible PIFA antenna for Wi-Fi MIMO applications is specifically designed for 802.11 a/b/g/n as well as 802.11ac Wi-Fi modules that use MIMO or Wi-Fi Diversity. The flexible PIFA design provides for consistent performance across a broad array of enclosures and enables adhering the antenna to flat and curved surfaces. The FlexPIFA MIMO drastically simplifies the size, cost, and technical requirements for implementing the two antennas required for 802.11 MIMO radio applications.
Two Integrated 2.4/5 GHz dual band
Specifically designed for 802.11 MIMO applications
Compact design versus the complexity of two separate antennas
Low ECC performance for best in class throughput and range performance
Simple installation
Specifically designed for 802.11 MIMO applications
Compact design versus the complexity of two separate antennas
Low ECC performance for best in class throughput and range performance
Simple installation
Related links
- Ezurio EFD2455A3S-10MHF1 Plate WiFi Antenna with IPEX Connector, WiFi
- Ezurio EFB2471A3S-10MHF1 Plate WiFi Antenna with MHF4L Connector, WiFi
- Ezurio EFA2455A3S-12MH4L Plate WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- Microchip TRF1002 Stubby WiFi Antenna with IPEX Connector, WiFi
- Siretta ECHO11/0.2M/IPEX/S/S/12 PCB WiFi Antenna with IPEX Connector, WiFi
- Siretta ECHO28b/0.5M/IPEX/S/S/30 FPC WiFi Antenna with IPEX Connector, WiFi
- Taoglas GW55.A.07.B.001 Baton/Stick WiFi Antenna with IPEX Connector, WiFi
- Siretta ECHO17/0.1M/IPEX/S/S/15 PCB WiFi Antenna with IPEX Connector, WiFi
