Siretta ECHO28b/0.5M/IPEX/S/S/30 FPC WiFi Antenna with IPEX Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£7.17

(exc. VAT)

£8.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.17
10 - 49£6.83
50 - 99£6.24
100 - 249£6.11
250 +£5.72

*price indicative

RS Stock No.:
223-7717
Mfr. Part No.:
ECHO28b/0.5M/IPEX/S/S/30
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Internal/External

Internal

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5.8 GHz

Antenna Physical Form

FPC

Connector Type

IPEX

Mounting Type

PCB

Antenna Mounting Type

PCB

Gain

3dBi

Antenna Directivity

Omnidirectional

Cable Length

500mm

Series

Echo 28B

COO (Country of Origin):
TW
The Siretta Echo 28b in an improved dual band design for Wi-Fi / WLAN Flexible Printed Circuit Board (FPC) antenna. It is tuned to both the 2.4 to 2.5GHzband and 5.1 to 5.8GHz band supporting: Wi-Fi, Bluetooth, ZigBee and ISM based applications. The FPC design means the Echo 28bis capable of bending around objects. Providing a unique way of integrating the antenna compared to a rigid PCBdesign.Alternative cable lengths and connector types to the standard product can be specified for volume orders.

Flexible radiating element
Wi-Fi, Bluetooth & ZigBee compatible
2.4 to 2.5GHz and 5.1 to 5.8GHz operating frequencies

Related links