Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- RS Stock No.:
- 248-7353
- Mfr. Part No.:
- 001-0022
- Brand:
- Ezurio
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-7353
- Mfr. Part No.:
- 001-0022
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ezurio | |
Internal/External | Internal | |
RF Protocols | Bluetooth (BLE) | |
Frequency Range | 2.4 GHz | |
Antenna Physical Form | Plate | |
Antenna Mounting Type | Adhesive | |
Connector Type | MHF4L | |
Mounting Type | Adhesive | |
Gain | 2dBi | |
Connector Gender | Female | |
Cable Length | 100mm | |
Antenna Directivity | Omnidirectional | |
Series | FlexPIFA | |
Select all | ||
---|---|---|
Brand Ezurio | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE) | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Plate | ||
Antenna Mounting Type Adhesive | ||
Connector Type MHF4L | ||
Mounting Type Adhesive | ||
Gain 2dBi | ||
Connector Gender Female | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Series FlexPIFA | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Flex PIFA is 2-dBi antenna with U.FL cable having 2.4 GHz frequency. It can be installed on different non-conductive surfaces and thicknesses, near metals or the human body as well as on the flat or curved surfaces.
Quick and easy installation
Adhesive holds to surface during humidity exposure and hot/cold cycles
RoHS-compliant
Adhesive holds to surface during humidity exposure and hot/cold cycles
RoHS-compliant
Related links
- Ezurio 001-0022 Plate WiFi Antenna with MHF4L Connector, Bluetooth (BLE)
- Ezurio 001-0023 Plate Antenna with MHF4L Connector, Bluetooth (BLE)
- Ezurio MAF94149 I-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- Ezurio MAF94045 T-Bar WiFi Antenna with IPEX Connector, Bluetooth (BLE)
- TE Connectivity 001-0010 Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE)
- TE Connectivity 001-0001-L Stubby WiFi Antenna with SMA RP Connector, Bluetooth (BLE)
- KYOCERA AVX W2P15X7W04-U100D3B0A Plate WiFi Antenna with UFL Connector WiFi
- KYOCERA AVX 1000423 Plate WiFi Antenna with UFL Connector WiFi