Bulk discount available
Subtotal (1 pack of 2 units)*
£2.44
(exc. VAT)
£2.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,398 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.22 | £2.44 |
| 10 - 98 | £1.155 | £2.31 |
| 100 - 248 | £1.105 | £2.21 |
| 250 - 498 | £1.05 | £2.10 |
| 500 + | £1.02 | £2.04 |
*price indicative
- RS Stock No.:
- 246-9591
- Mfr. Part No.:
- 204281-1150
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Gain | 3.1dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 150mm | |
| Series | 204281 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Gain 3.1dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 150mm | ||
Series 204281 | ||
- COO (Country of Origin):
- CN
The Molex's Antenna is a Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna. It is compatible with U.FL / I-PEX MHF connectors. It is a balanced, dipole-type, high efficiency antenna for 2.4/5/6 GHz applications, including Wi-Fi 6E, Bluetooth, ZigBee and others. This antenna is made from poly flexible material with small size 35 x 11 x 0.1mm and has double-sided adhesive tape for easy peel and stick mounting. This balanced antenna with ground plane independent design offers various cable length options for ease of integration into various devices.
Cable and connector can be customized
Cable Length 150.00mm
Mounting Style Adhesive
Net Weight 0.785g
Cable Length 150.00mm
Mounting Style Adhesive
Net Weight 0.785g
Related links
- Molex 204281-1150 Patch WiFi Antenna, WiFi
- Molex 204281-0200 Patch WiFi Antenna, WiFi
- Molex 204281-1200 Patch WiFi Antenna, WiFi
- Molex 204281-1300 Patch WiFi Antenna, WiFi
- Molex 204281-0050 Patch WiFi Antenna, WiFi
- Molex 204281-0150 Patch WiFi Antenna, WiFi
- Molex 204281-1100 Patch WiFi Antenna, WiFi
- Molex 204281-0100 Patch WiFi Antenna, WiFi (Dual Band)
