Molex 204281-0050 Patch WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.47

(exc. VAT)

£8.965

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,790 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£1.494£7.47
10 - 95£1.342£6.71
100 - 495£1.094£5.47
500 - 995£1.052£5.26
1000 +£1.028£5.14

*price indicative

RS Stock No.:
218-2118
Mfr. Part No.:
204281-0050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

Patch

Frequency Range

2.4 GHz, 5 GHz

Mounting Type

Adhesive Mount

Antenna Mounting Type

Adhesive

Gain

3.5dBi

Cable Length

50mm

Antenna Directivity

Omnidirectional

Series

204281

COO (Country of Origin):
CN
The Molex 146236 series is a rectangular, flexible, NFC (Near Field Communication) antenna without ferrite for use in applications like payment system, boarding pass, tagging reader, access control system. It has 15mm of length with adhesive mounting.

Net weight 0.083/g

Related links