Bulk discount available
Subtotal (1 tape of 12 units)*
£17.376
(exc. VAT)
£20.856
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,356 unit(s) shipping from 09 January 2026
- Plus 2,400 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 12 - 96 | £1.448 | £17.38 |
| 108 - 492 | £1.407 | £16.88 |
| 504 - 996 | £1.371 | £16.45 |
| 1008 - 4992 | £1.336 | £16.03 |
| 5004 + | £1.303 | £15.64 |
*price indicative
- RS Stock No.:
- 218-2119
- Mfr. Part No.:
- 204281-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | Patch | |
| Mounting Type | Adhesive Mount | |
| Antenna Mounting Type | Adhesive | |
| Gain | 2.8dBi | |
| Cable Length | 200mm | |
| Antenna Directivity | Omnidirectional | |
| Series | 204281 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Patch | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Gain 2.8dBi | ||
Cable Length 200mm | ||
Antenna Directivity Omnidirectional | ||
Series 204281 | ||
- COO (Country of Origin):
- CN
The Molex flex cabled side fed balance antenna is a balanced, dipole-type, high efficiency antenna for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL / I-PEX MHF connector with 200mm cable length and adhesive mounting.
Linear polarization
Net weight 0.987/g
Net weight 0.987/g
Related links
- Molex 204281-0200 Patch WiFi Antenna, WiFi
- Molex 204281-1150 Patch WiFi Antenna, WiFi
- Molex 204281-1200 Patch WiFi Antenna, WiFi
- Molex 204281-1300 Patch WiFi Antenna, WiFi
- Molex 204281-0150 Patch WiFi Antenna, WiFi
- Molex 204281-1100 Patch WiFi Antenna, WiFi
- Molex 204281-0050 Patch WiFi Antenna, WiFi
- Molex 204281-0100 Patch WiFi Antenna, WiFi (Dual Band)
