Bulk discount available
Subtotal (1 box of 2400 units)*
£3,141.60
(exc. VAT)
£3,770.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2400 - 2400 | £1.309 | £3,141.60 |
| 4800 + | £1.178 | £2,827.20 |
*price indicative
- RS Stock No.:
- 246-9590
- Mfr. Part No.:
- 204281-1150
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Adhesive | |
| Mounting Type | Adhesive Mount | |
| Gain | 3.1dBi | |
| Cable Length | 150mm | |
| Antenna Directivity | Omnidirectional | |
| Series | 204281 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Mounting Type Adhesive Mount | ||
Gain 3.1dBi | ||
Cable Length 150mm | ||
Antenna Directivity Omnidirectional | ||
Series 204281 | ||
- COO (Country of Origin):
- CN
The Molex's Antenna is a Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna. It is compatible with U.FL / I-PEX MHF connectors. It is a balanced, dipole-type, high efficiency antenna for 2.4/5/6 GHz applications, including Wi-Fi 6E, Bluetooth, ZigBee and others. This antenna is made from poly flexible material with small size 35 x 11 x 0.1mm and has double-sided adhesive tape for easy peel and stick mounting. This balanced antenna with ground plane independent design offers various cable length options for ease of integration into various devices.
Cable and connector can be customized
Cable Length 150.00mm
Mounting Style Adhesive
Net Weight 0.785g
Cable Length 150.00mm
Mounting Style Adhesive
Net Weight 0.785g
Related links
- Molex 204281-1150 Patch WiFi Antenna, WiFi
- Molex 204281-0200 Patch WiFi Antenna, WiFi
- Molex 204281-1200 Patch WiFi Antenna, WiFi
- Molex 204281-1300 Patch WiFi Antenna, WiFi
- Molex 204281-0050 Patch WiFi Antenna, WiFi
- Molex 204281-0150 Patch WiFi Antenna, WiFi
- Molex 204281-1100 Patch WiFi Antenna, WiFi
- Molex 204281-0100 Patch WiFi Antenna, WiFi (Dual Band)
