Molex 204281-0150 Patch WiFi Antenna, WiFi

Bulk discount available

Subtotal (1 box of 2400 units)*

£3,360.00

(exc. VAT)

£4,032.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2400 - 2400£1.40£3,360.00
4800 +£1.26£3,024.00

*price indicative

RS Stock No.:
246-9588
Mfr. Part No.:
204281-0150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

Patch

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

3.1dBi

Antenna Directivity

Omnidirectional

Cable Length

150mm

Series

204281

COO (Country of Origin):
CN
The Molex's Antenna is a Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna. It is compatible with U.FL / I-PEX MHF Connectors. It is a balanced, dipole-type, high efficiency antenna for 2.4/5/6 GHz applications, including Wi-Fi 6E, Bluetooth, ZigBee and others. This antenna is made from poly flexible material with small size 35 x 11 x 0.1mm and has double-sided adhesive tape for easy “peel and stick” mounting. This balanced antenna with ground plane independent design offers various cable length options for ease of integration into various devices.

Cable and connector can be customized
Cable Length 150.00mm
Mounting Style Adhesive
Net Weight 0.818g

Related links