Molex 206995-0150 Patch WiFi Antenna, WiFi
- RS Stock No.:
- 218-2151
- Mfr. Part No.:
- 206995-0150
- Brand:
- Molex
Subtotal (1 tray of 20 units)*
£22.14
(exc. VAT)
£26.56
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 640 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | £1.107 | £22.14 |
*price indicative
- RS Stock No.:
- 218-2151
- Mfr. Part No.:
- 206995-0150
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Mounting Type | Adhesive | |
| Gain | 3.6dBi | |
| Cable Length | 150mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Mounting Type Adhesive | ||
Gain 3.6dBi | ||
Cable Length 150mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Molex PCB antenna for metal surface used for 2.4 to 5 GHz applications, including WI-FI 6E, Bluetooth, ZigBee. It is compatible with U.FL/I-PEX MHF connector with 150mm cable length and adhesive mounting.
Linear polarization
Net weight 3.348/g
Net weight 3.348/g
Related links
- Molex 206995-0150 Patch WiFi Antenna, WiFi
- Molex 204281-0150 Patch WiFi Antenna, WiFi
- Molex 206995-0150 Baton/Stick WiFi Antenna with MHF Connector, WiFi
- Molex 204281-1150 Patch WiFi Antenna, WiFi
- Molex 204281-1200 Patch WiFi Antenna, WiFi
- Molex 204281-0200 Patch WiFi Antenna, WiFi
- Molex 204281-1300 Patch WiFi Antenna, WiFi
- Molex 204281-0050 Patch WiFi Antenna, WiFi
