TE Connectivity 2344657-2 FPC WiFi Antenna, WiFi (Dual Band)
- RS Stock No.:
- 204-8382
- Mfr. Part No.:
- 2344657-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£4.19
(exc. VAT)
£5.03
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 250 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.838 | £4.19 |
*price indicative
- RS Stock No.:
- 204-8382
- Mfr. Part No.:
- 2344657-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | External | |
| RF Protocols | WiFi (Dual Band) | |
| Frequency Range | 2.4 GHz, 5.8 GHz | |
| Antenna Physical Form | FPC | |
| Mounting Type | Adhesive Mount | |
| Antenna Mounting Type | Adhesive | |
| Gain | 2dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Weight | 1.2g | |
| Height | 0.19mm | |
| Width | 8mm | |
| Series | 2344657 FPC H | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
RF Protocols WiFi (Dual Band) | ||
Frequency Range 2.4 GHz, 5.8 GHz | ||
Antenna Physical Form FPC | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Gain 2dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Weight 1.2g | ||
Height 0.19mm | ||
Width 8mm | ||
Series 2344657 FPC H | ||
- COO (Country of Origin):
- CN
The TE Connectivity's WLAN dual band thin PCB antenna is a small and lightweight dual-band PCB antenna for Bluetooth, ZigBee, and Wi-Fi application that can operate at 2.4 and 5Ghz. The PCB antenna include a 100mm long connecting cable with a 50Ohm MHF connector. The total length of antenna is 35mm.
Linear polarization
VSWR is less than 2:1
VSWR is less than 2:1
Related links
- TE Connectivity 2344657-2 FPC WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2344656-2 FPC WiFi Antenna, WiFi (Dual Band)
- TE Connectivity 2344657-6 FPC WiFi Antenna WiFi
- TE Connectivity 2108517-2 WiFi Antenna, WiFi (Dual Band)
- Abracon ACAR0301-SW2 PCB WiFi Antenna, WiFi (Dual Band)
- EAD FCPW35168-SM-1K Puck WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0300 T-Bar WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0100 T-Bar WiFi Antenna, WiFi (Dual Band)
