TE Connectivity 2344654-2 PCB WiFi Antenna with MHF1 Connector, WiFi (Dual Band)
- RS Stock No.:
- 204-8376
- Mfr. Part No.:
- 2344654-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.80
(exc. VAT)
£14.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.36 | £11.80 |
| 25 - 45 | £2.228 | £11.14 |
| 50 - 95 | £2.08 | £10.40 |
| 100 - 145 | £1.898 | £9.49 |
| 150 + | £1.832 | £9.16 |
*price indicative
- RS Stock No.:
- 204-8376
- Mfr. Part No.:
- 2344654-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | External | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | PCB | |
| Minimum Frequency | 2.4GHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | MHF1 | |
| Gain | 2dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Cable Length | 100mm | |
| Maximum Frequency | 5.5GHz | |
| Standards/Approvals | RoHS | |
| Series | 2344654 PCB V | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Product Type WiFi Antenna | ||
Antenna Physical Form PCB | ||
Minimum Frequency 2.4GHz | ||
Antenna Mount Type Adhesive | ||
Connector Type MHF1 | ||
Gain 2dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Cable Length 100mm | ||
Maximum Frequency 5.5GHz | ||
Standards/Approvals RoHS | ||
Series 2344654 PCB V | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity's WLAN dual band PCB antenna is a small and lightweight dual-band PCB antenna for Bluetooth, ZigBee, and Wi-Fi application that can operate at 2.4 and 5Ghz. The PCB antenna include a 100mm long connecting cable with a 50Ohm MHF connector. The total length of product is 30mm.
Linear polarization
VSWR is less than 2:1
Related links
- TE Connectivity 2344654-2 PCB WiFi Antenna with MHF1 Connector, WiFi (Dual Band)
- TE Connectivity 2344655-2 PCB WiFi Antenna, WiFi (Dual Band)
- Abracon AFAG2220-SW2 PCB WiFi Antenna with IPEX Connector, WiFi (Dual Band)
- TE Connectivity 2118309-1 PCB WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Mobilemark EM-2400/5500-0R-6 PCB WiFi Antenna with UFL Connector, WiFi (Dual Band)
- Abracon ACAR0301-SW2 PCB WiFi Antenna, WiFi (Dual Band)
- Molex 146153-0050 T-Bar WiFi Antenna with MHF Connector, WiFi (Dual Band)
- Antenova SR42W001 Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
