TE Connectivity 2344657-6 FPC WiFi Antenna, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-3599
- Mfr. Part No.:
- 2344657-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£8.34
(exc. VAT)
£10.01
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 65 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.668 | £8.34 |
*price indicative
- RS Stock No.:
- 203-3599
- Mfr. Part No.:
- 2344657-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Antenna Physical Form | FPC | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Mounting Type | Adhesive Mount | |
| Antenna Mounting Type | Adhesive | |
| Gain | 5dBi | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Weight | 1.2g | |
| Height | .19mm | |
| Width | 8mm | |
| Series | 2344657 FPC H | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Antenna Physical Form FPC | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Mounting Type Adhesive Mount | ||
Antenna Mounting Type Adhesive | ||
Gain 5dBi | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Weight 1.2g | ||
Height .19mm | ||
Width 8mm | ||
Series 2344657 FPC H | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity range of antenna types include standard antennas and custom antennas for use in a variety of automotive, commercial transportation, rail and consumer device applications. The antenna provide high-quality transmissions in wireless devices in a wide variety of frequencies including Bluetooth, WLAN, Cellular and ZigBee.
Dual Band Antenna
Antenna Connection Type?: Cable Assembly
Antenna Connector Type?: MHF4 Compatible
Antenna Style?: Embedded
Impedance?(O): 50
Polarization?: Linear
Antenna Connection Type?: Cable Assembly
Antenna Connector Type?: MHF4 Compatible
Antenna Style?: Embedded
Impedance?(O): 50
Polarization?: Linear
Related links
- TE Connectivity 2344657-6 FPC WiFi Antenna WiFi
- TE Connectivity 2344656-6 FPC WiFi Antenna WiFi
- TE Connectivity 2344657-4 WiFi Antenna with MHF Connector WiFi, ZigBee
- Abracon APAGM2525-S2450 Plate WiFi Antenna WiFi
- Molex 211996-0100 Patch WiFi Antenna WiFi
- Linx ANT-2.45-CHP-T Chip WiFi Antenna WiFi
- Molex 206994-0100 Patch WiFi Antenna WiFi
- TE Connectivity 2118907-9 PCB WiFi Antenna WiFi, ZigBee
